61721284 | LAPP
Plastic braided sleeve, range 19-25 mm, yellow, halogen free, -55 to 150 °C, 61721284
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9987 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 19-25 mm | |
| Colour | yellow | |
| Material | polyester | |
| Halogen free | Yes | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |