61721273 | LAPP
Plastic braided sleeve, range 25-50 mm, black, halogen free, -40 to 150 °C, 61721273
Order No.: 32P1038
EAN: 4044776060925
MPN:
61721273
SILVYN SHRINK BRAID PET 50-25
Series: SILVYN SHRINK BRAID
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.4824 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 25-50 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |