2173023 | LAPP

Color clip, pink, for RJ45 connector, 2173023

Order No.: 33P6418
EAN: 4044777713011
MPN:
2173023
IE-AC-RJ45-CCPK
2173023 LAPP Accessories for Network Connectors Image 1
2173023 LAPP Accessories for Network Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.8449 €

Color clip, 2173023, LAPP

Coloured clip for RJ45 connectors to extend the latching lug.

Features

  • Used for better colour identification on Ethernet patch cables when many cables of the same colour are used (e.g. in the PROFINET network)
  • Clip out of PM
  • Colored marking
Technical specifications
Filter Property Value
Product type color clip
Suitable for RJ45 connector
Colour pink
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15