2173018 | LAPP
Color clip, green, for RJ45 connector, 2173018
Order No.: 33P6415
EAN: 4044777712960
MPN:
2173018
IE-AC-RJ45-CCGN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 6 Weeks
Color clip, 2173018, LAPP
Coloured clip for RJ45 connectors to extend the latching lug.
Features
- Used for better colour identification on Ethernet patch cables when many cables of the same colour are used (e.g. in the PROFINET network)
- Clip out of PM
- Colored marking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | color clip | |
| Suitable for | RJ45 connector | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |