75018410 | LAPP

Protective cap, 75018410

Order No.: 30P1557
EAN: 4044773534771
MPN:
75018410
EPIC SIGNAL M23 D20
Series: EPIC SIGNAL M23
75018410 LAPP Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5077 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
210.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
10.5077 €

Protective cap, 75018410, LAPP

Protective cap (brass, nickel plated), plastic cord (appr. 200 mm) with variable loop, metal cap for D6, A6.

Technical specifications
Filter Property Value
Product type protective cover
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes