51730204 | LAPP
Pressure compensation element, M12 x 1.5, round, stainless steel, (H) 21 mm, silver, for enclosure, 51730204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0166 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pressure compensation element, 51730204, LAPP
Pressure compensation element, made of stainless steel, with a breathable and waterproof special membrane. This product guarantees a trouble-free and maintenance-free operation.
Applications
- Lighting engineering
- Railway applications
- Weather station
- Manufacturing of control cabinets and equipment
- Housing and distribution boxes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure compensation element | |
| Version | M12 x 1.5 | |
| Design | round | |
| Material | stainless steel | |
| Height | 21 mm | |
| Colour | silver | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |