51730203 | LAPP
Pressure compensation element, M12 x 1.5, round, PA, (H) 17.6 mm, light gray, for enclosure, 51730203
Order No.: 32P2412
EAN: 4044776555650
MPN:
51730203
SKINDICHT VENT 12x1,5 LGY plus
Series: SKINDICHT VENT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5446 € *
Standard delivery time from the manufacturer is: On Request
Pressure compensation element, 51730203, LAPP
Pressure compensation element that ensures the necessary pressure compensation when the housing is closed. This fully prevents the formation of moisture or condensate. This product is suitable especially for closed housings where optimum ventilation is needed.
Features
- Good oil and chemical resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure compensation element | |
| Version | M12 x 1.5 | |
| Design | round | |
| Material | PA | |
| Height | 17.6 mm | |
| Colour | light gray | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP66/IP67/IP69 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |