51730201 | LAPP
Pressure compensation element, M12 x 1.5, round, PA, (H) 17.6 mm, black, for enclosure, 51730201
Order No.: 32P2410
EAN: 4044776555636
MPN:
51730201
SKINDICHT VENT 12x1,5 BK plus
Series: SKINDICHT VENT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.497 € *
Standard delivery time from the manufacturer is: On Request
Pressure compensation element, 51730201, LAPP
Pressure compensation element that ensures the necessary pressure compensation when the housing is closed. This fully prevents the formation of moisture or condensate. This product is suitable especially for closed housings where optimum ventilation is needed.
Features
- Good oil and chemical resistance
- UV-resistant and therefore well suited for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure compensation element | |
| Version | M12 x 1.5 | |
| Design | round | |
| Material | PA | |
| Height | 17.6 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP66/IP67/IP69 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |