85008070 | LAPP
Drum dispenser CHAMPION 52
Unit Price (€ / pc.)
261.4906 € *
Standard delivery time from the manufacturer is: 1 Week
Drum dispenser, 85008070, LAPP
For the professional and gentle unwinding of even sensitive cables
Features
- For drum diameters from 150 to 900mm
- Available in two widths for drums up to 520 or 670mm width
- Lightweight hybrid frame made of glass fiber reinforced polyamide and aluminum
- Equipped with 4 non-slip rubber feet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 565 mm | |
| Suitable for | drum Ø/width 150-900 mm/max. 520 mm | |
| Product type | drum dispenser | |
| Height | 120 mm | |
| Width | 577 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84289090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |