73220329 | LAPP
PUR spiral data cable UNITRONIC SPIRAL LiF2Y11Y 7 x 0.14 mm², unshielded, gray, 73220329
Order No.: 33P6300
EAN: 4044777545940
MPN:
73220329
UNITRONIC SPIRAL LiF2Y11Y 7x0,14/500
Series: UNITRONIC SPIRAL LiF2Y11Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.1220 € *
Available in 7 Days: 3 pcs. - if ordered today
Total Price:
52.12 € *
Price list
Quantity
Price per unit*
1 pcs.
52.1220 €
10 pcs.
48.1117 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral cable, 73220329, LAPP
The 73220329 is used wherever cables with smallest dimensions are required, e.g. in measuring and controlling engineering. High flexibility affords extended lengths of up to 4 times the unextended spiral length. This product is a flexible data cable for weak-current applications. The cut resistant polyurethane outer sheath is largely resistant to the action of acids, caustic solutions and certain oils, and to abrasion.
Features
- Mechanical resistance
- Oil-resistant
- Transmission of control and measuring signals
- Abrasion and cut-resistant
- Very high flexibility
- Halogen-free and flame-retardant
Applications
- In measurement and control engineering
- Handling and measurement equipment
- Conveyor and transport systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shielding | unshielded | |
| Number of cores | 7 | |
| Material | PUR | |
| Cable material | copper, bright | |
| Colour | gray | |
| max. operating temperature | 50 °C | |
| Outer diameter | 5.1 mm | |
| min. operating temperature | -5 °C | |
| Protective conductor available | No | |
| Cable cross-section | 0.14 mm² | |
| Core insulation material | polyolefine |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |