73220322 | LAPP

PUR spiral data cable UNITRONIC SPIRAL LiF2Y11Y 6 x 0.14 mm², unshielded, gray, 73220322

Order No.: 33P6288
EAN: 4044777545872
MPN:
73220322
UNITRONIC SPIRAL LiF2Y11Y 6x0,14/300
73220322 LAPP
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.3073 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
35.31 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3073 €
10 pcs.
32.5822 €
*incl. VAT plus shipping costs
Subject to prior sale

Spiral cable, 73220322, LAPP

The 73220322 is used wherever cables with smallest dimensions are required, e.g. in measuring and controlling engineering. High flexibility affords extended lengths of up to 4 times the unextended spiral length. This product is a flexible data cable for weak-current applications. The cut resistant polyurethane outer sheath is largely resistant to the action of acids, caustic solutions and certain oils, and to abrasion.

Features

  • Mechanical resistance
  • Oil-resistant
  • Transmission of control and measuring signals
  • Abrasion and cut-resistant
  • Very high flexibility
  • Halogen-free and flame-retardant

Applications

  • In measurement and control engineering
  • Handling and measurement equipment
  • Conveyor and transport systems
Technical specifications
Filter Property Value
Shielding unshielded
Number of cores 6
Material PUR
Cable material copper, bright
Colour gray
max. operating temperature 50 °C
Outer diameter 4.8 mm
min. operating temperature -5 °C
Protective conductor available No
Cable cross-section 0.14 mm²
Core insulation material polyolefine
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes