73220222 | LAPP
PUR spiral cord UNITRONIC SPIRAL 6 x 0.14 mm², shielded, black, 73220222
Order No.: 32P6097
EAN: 4044773327427
MPN:
73220222
UNITRONIC SPIRAL 6X0,14/300
Series: UNITRONIC SPIRAL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.9729 € *
Available in 7 Days: 24 pcs. - if ordered today
Total Price:
37.97 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9729 €
10 pcs.
35.0455 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral cable, 73220222, LAPP KABEL
Shielded PUR spiral cable, abrasion-resistant data and control cable for use in data processing, measurement and control engineering.
Features
- Mechanical resistance
- Oil-resistant
- Interference signals
- Abrasion and cut-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shielding | shielded | |
| Number of cores | 6 | |
| Material | PUR | |
| Cable material | copper, bright | |
| Colour | black | |
| max. operating temperature | 50 °C | |
| Outer diameter | 5.5 mm | |
| min. operating temperature | -5 °C | |
| Protective conductor available | No | |
| Cable cross-section | 0.14 mm² | |
| Core insulation material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |