73220217 | LAPP

PUR spiral cord UNITRONIC SPIRAL 5 x 0.14 mm², shielded, black, 73220217

Order No.: 32P6093
EAN: 4044773327472
MPN:
73220217
UNITRONIC SPIRAL 5X0,14/300
73220217 LAPP
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.3676 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
33.37 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3676 €
10 pcs.
30.7972 €
*incl. VAT plus shipping costs
Subject to prior sale

Spiral cable, 73220217, LAPP KABEL

Shielded PUR spiral cable, abrasion-resistant data and control cable for use in data processing, measurement and control engineering.

Features

  • Mechanical resistance
  • Oil-resistant
  • Interference signals
  • Abrasion and cut-resistant
Technical specifications
Filter Property Value
Shielding shielded
Number of cores 5
Material PUR
Cable material copper, bright
Colour black
max. operating temperature 50 °C
Outer diameter 4.8 mm
min. operating temperature -5 °C
Protective conductor available No
Cable cross-section 0.14 mm²
Core insulation material PVC
Logistics
Property Value
Country of origin DE
Customs tariff number 85444993
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes