73220206 | LAPP
PUR spiral cord UNITRONIC SPIRAL 3 x 0.14 mm², shielded, black, 73220206
NCNR (non cancelable / non returnable)
Control cables, shielded, spiral version, type Lapp Kabel UNITRONIC SPIRAL.
Extension length: up to 4 times of the closed spiral length, high flexibility, abrasion- and cut-proof, overall shielding for protection against RF disturbance and precise pulse transmission. Conductors: bright super-fine copper wires to VDE 0295 class 6/IEC 60228 class 6. Conductor insulation: PVC base. Conductor ID code: DIN 47100. Copper braid shielding. Outer insulation: PUR compound. Peak operating voltage: 250 V (not for high current applications. Test voltage: 1200 V. Insulation: specific resistance min. 10 Gohm x cm. Operating temperatures (moving): –5.0 to +50 °C. Conductor cross-section: 0.14 mm². Spiral length, closed: 200 mm. Spiral length, extended: max. 800 mm. Length of straight ends: 200 or 600 mm.
Technical attributes (Number of poles, approx. spiral outer diameter (SD)): 3-pole, SD 18 mm
| Filter | Property | Value |
|---|---|---|
| Shielding | shielded | |
| Number of cores | 3 | |
| Material | PUR | |
| Cable material | copper, bright | |
| Colour | black | |
| max. operating temperature | 50 °C | |
| Outer diameter | 4.3 mm | |
| min. operating temperature | -5 °C | |
| Protective conductor available | No | |
| Cable cross-section | 0.14 mm² | |
| Core insulation material | PVC |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444993 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |