44428998 | LAPP
Extension cable, 1.5 kV, plug, straight to socket, straight, 3.5 m, 44428998
Order No.: 37F462
EAN: 4064729156567
MPN:
44428998
EPIC SOLAR 4 GEN2 PATCH 3,5M
Series: EPIC SOLAR 4 GEN2 Patchkabel
Unit Price (€ / pc.)
14.8393 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.84 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8393 €
5 pcs.
13.6731 €
10 pcs.
12.8996 €
25 pcs.
12.1142 €
50 pcs.
11.3288 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 44428998, LAPP
Cable assembled on both sides saves time and eliminates the potential for errors during on-site assembly. Professional conductor connection according to defined criteria ensures consistent product quality. Cross-linked insulation and jacket materials promote durability at high temperatures or at high current load, ensure a high dielectric strength and a high short circuit temperature. Low contact resistance at the contact point between plug and socket for efficient power supply.
Applications
- For modern, high-performance photovoltaic systems up to 1500 V
- For connecting solar modules and strings to each other and to inverters
- For fixed installation and occasional flexing, if necessary freely hanging
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Connection (1) | 4 mm solar plug | |
Product type | extension cable | |
Cable length | 3.5 m | |
Cable cross-section | 6.0 mm² | |
Rated voltage | 1.5 kV | |
Connection (2) | 4 mm solar coupling socket |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85446010 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |