44428289 | LAPP

Extension cable, 1.5 kV, plug, straight to socket, straight, 2.5 m, 44428289

Order No.: 37F460
EAN: 4064728800652
MPN:
44428289
EPIC SOLAR 4 GEN2 PATCH 2,5M
44428289 LAPP
Image may differ
Unit Price (€ / pc.)
12.3760 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3760 €
5 pcs.
11.4002 €
10 pcs.
10.7457 €
25 pcs.
10.0912 €
50 pcs.
9.4486 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 44428289, LAPP

Cable assembled on both sides saves time and eliminates the potential for errors during on-site assembly. Professional conductor connection according to defined criteria ensures consistent product quality. Cross-linked insulation and jacket materials promote durability at high temperatures or at high current load, ensure a high dielectric strength and a high short circuit temperature. Low contact resistance at the contact point between plug and socket for efficient power supply.

Applications

  • For modern, high-performance photovoltaic systems up to 1500 V
  • For connecting solar modules and strings to each other and to inverters
  • For fixed installation and occasional flexing, if necessary freely hanging
Technical specifications
Filter Property Value
Colour black
Connection (1) 4 mm solar plug
Product type extension cable
Cable length 2.5 m
Cable cross-section 6.0 mm²
Rated voltage 1.5 kV
Connection (2) 4 mm solar coupling socket
Logistics
Property Value
Customs tariff number 85446010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes