44428286 | LAPP
Extension cable, 1.5 kV, plug, straight to socket, straight, 8 m, 44428286
Order No.: 37F457
EAN: 4064728800621
MPN:
44428286
EPIC SOLAR 4 GEN2 PATCH 8M
Series: EPIC SOLAR 4 GEN2 Patchkabel
Unit Price (€ / pc.)
25.8587 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.86 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8587 €
5 pcs.
23.8119 €
10 pcs.
22.4553 €
25 pcs.
21.0987 €
50 pcs.
19.7183 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 44428286, LAPP
Cable assembled on both sides saves time and eliminates the potential for errors during on-site assembly. Professional conductor connection according to defined criteria ensures consistent product quality. Cross-linked insulation and jacket materials promote durability at high temperatures or at high current load, ensure a high dielectric strength and a high short circuit temperature. Low contact resistance at the contact point between plug and socket for efficient power supply.
Applications
- For modern, high-performance photovoltaic systems up to 1500 V
- For connecting solar modules and strings to each other and to inverters
- For fixed installation and occasional flexing, if necessary freely hanging
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Connection (1) | 4 mm solar plug | |
Product type | extension cable | |
Cable length | 8 m | |
Cable cross-section | 6.0 mm² | |
Rated voltage | 1.5 kV | |
Connection (2) | 4 mm solar coupling socket |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85446010 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |