44428281 | LAPP

Extension cable, 1.5 kV, plug, straight to socket, straight, 3 m, 44428281

Order No.: 37F452
EAN: 4064728800577
MPN:
44428281
EPIC SOLAR 4 GEN2 PATCH 3M
44428281 LAPP
Image may differ
Unit Price (€ / pc.)
13.6017 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.60 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6017 €
5 pcs.
12.5307 €
10 pcs.
11.8167 €
25 pcs.
11.1027 €
50 pcs.
10.3887 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, 44428281, LAPP

Cable assembled on both sides saves time and eliminates the potential for errors during on-site assembly. Professional conductor connection according to defined criteria ensures consistent product quality. Cross-linked insulation and jacket materials promote durability at high temperatures or at high current load, ensure a high dielectric strength and a high short circuit temperature. Low contact resistance at the contact point between plug and socket for efficient power supply.

Applications

  • For modern, high-performance photovoltaic systems up to 1500 V
  • For connecting solar modules and strings to each other and to inverters
  • For fixed installation and occasional flexing, if necessary freely hanging
Technical specifications
Filter Property Value
Colour black
Connection (1) 4 mm solar plug
Product type extension cable
Cable length 3 m
Cable cross-section 6.0 mm²
Rated voltage 1.5 kV
Connection (2) 4 mm solar coupling socket
Logistics
Property Value
Customs tariff number 85446010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes