TP 3492 LS | Lackwerke Peters
Lackwerke Peters turbidity paste, bottle, 1 kg, colorless, TP 3492 LS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.7910 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
105.79 € *
Price list
Quantity
Price per unit*
1 pcs.
105.7910 €
2 pcs.
95.2000 €
*incl. VAT plus shipping costs
Subject to prior sale
Hazing paste, TP 3492 LS, Lackwerke Peters
With the help of this hazing paste, a milky-cloudy casting compound is achieved so that when light sources are potted, the light is diffused. Depending on the mixing ratio, light diffusing effects of varying strengths can be realized.
Features
- RoHS
- WEEE
- ELV
- Lead-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | turbidity paste | |
| Contents | 1 kg | |
| Container | bottle | |
| Colour | colorless | |
| Usage | cast resins |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32071000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |