73300-ZF.05 | Lackfabrik Bäder
Threadlocker, 50 ml, purple, low strength, 73300-ZF.05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2300 € *
Available: 15 pcs.
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2300 €
5 pcs.
18.2070 €
10 pcs.
16.3863 €
*incl. VAT plus shipping costs
Subject to prior sale
Eco -Threadlocker low strength, 73300-ZF.05, Bäder Lackfabrik
The 73300-ZF.05 is a eco -threadlocker low strength that cures in the absence of atmospheric oxygen and in contact with metal. B270 Eco low strength seals and locks many types of screw connections.
Features
- Also secures slightly dirty/oily screws
- Temperature resistant
- Suitable for all metals
- Prevents loosening due to vibration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 50 ml | |
| Strenght | low | |
| Colour | purple | |
| Usage | threadlocker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |