15002W-T.02 | Lackfabrik Bäder

Torque sealant, 20 ml, green, 15002W-T.02

Order No.: 12L5150
EAN: 4260646031868
MPN:
15002W-T.02
Series: Zero Secure
15002W-T.02 Lackfabrik Bäder Threadlockers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.4220 € *
Available: 7 pcs.
Total Price:
16.42 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4220 €
5 pcs.
14.7798 €
10 pcs.
13.3042 €
*incl. VAT plus shipping costs
Subject to prior sale

Threadlocker, 15002W-T.02, Bäder Lackfabrik

The 15002W-T.02 is the first 100% water-based securing lacquer system that works completely without organic solvents (VOC-free). In addition to its excellent adhesive properties, it has good breaking properties and a drying speed that is phenomenal for water-based systems. Furthermore, it is not a hazardous material, which leads to a significant risk minimization for the user during its processing.

Features

  • Food safe
  • Water-based
  • VOC-free
  • HAP-free
  • Insulating
  • Good media resistance
Technical specifications
Filter Property Value
Contents 20 ml
Colour green
Usage threadlocker
Logistics
Property Value
Customs tariff number 32099000
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes