15000-D1 | Lackfabrik Bäder

Torque sealant, 1 kg, green, 15000-D1

Order No.: 12L5115
EAN: 4260646030717
MPN:
15000-D1
Series: Standard
15000-D1 Lackfabrik Bäder Threadlockers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
332.01 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
332.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
332.01 €

Threadlocker, 15000-D1, Bäder Lackfabrik

The 15000-D1 is the reference since 1962 in the market of screw markings and for years has been used millionfold in small, medium, large and global industrial companies. This product is the essential tool to protect, mark, fill and seal work involving all kinds of screw securing jobs. It is used for quality assurance and to safeguard against manipulation in machine-building, precision-engineering, the automotive industry and electronics.

Features

  • Extremely good adhesion
  • Fast drying
  • Insulating
  • Good media resistance
Technical specifications
Filter Property Value
Contents 1 kg
Colour green
Usage threadlocker
Logistics
Property Value
Country of origin DE
Customs tariff number 32089099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H226 Flammable liquid and vapour
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P243 Take action to prevent static discharges.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P370+P378 In case of fire: Use ... to extinguish.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P403+P235 Store in a well-ventilated place. Keep cool.
  • P405 Store locked up.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.