13000W-D1 | Lackfabrik Bäder

Torque sealant, 1 kg, red, 13000W-D1

Order No.: 12L5121
EAN: 4260646031400
MPN:
13000W-D1
Series: Zero
13000W-D1 Lackfabrik Bäder Threadlockers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
355.81 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
355.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
355.81 €

Threadlocker, 13000W-D1, Bäder Lackfabrik

The 13000W-D1 is the first 100% water-based securing lacquer system that works completely without organic solvents (VOC-free). In addition to its excellent adhesive properties, it has good breaking properties and a drying speed that is phenomenal for water-based systems. Furthermore, it is not a hazardous material, which leads to a significant risk minimization for the user during its processing.

Features

  • Food safe
  • Water-based
  • VOC-free
  • HAP-free
  • Insulating
  • Good media resistance
Technical specifications
Filter Property Value
Contents 1 kg
Colour red
Usage threadlocker
Logistics
Property Value
Customs tariff number 32099000
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes