13000F-KAR.05 | Lackfabrik Bäder

Torque sealant, 50 ml, red, 13000F-KAR.05

Order No.: 12L5102
EAN: 4260646033756
MPN:
13000F-KAR.05
Series: Fast Dry
13000F-KAR.05 Lackfabrik Bäder Threadlockers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.3220 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.32 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3220 €
5 pcs.
25.4898 €
10 pcs.
22.9432 €
*incl. VAT plus shipping costs
Subject to prior sale

Threadlocker, 13000F-KAR.05, Bäder Lackfabrik

The 13000F-KAR.05 is an extremely fast drying tamper proof sealant (torque seal), which is characterized by an excellent anti-flow behavior and good adhesion properties. This fast dry is the essential tool to protect, mark, fill and seal work involving all kinds of screw securing jobs. It is used for quality assurance and to safeguard against manipulation in machine-building, precision-engineering, the automotive industry and electronics.

Features

  • Extremely fast drying
  • No running
  • Insulating
  • Good media resistance
Technical specifications
Filter Property Value
Contents 50 ml
Colour red
Usage threadlocker
Logistics
Property Value
Customs tariff number 32089099
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P243 Take action to prevent static discharges.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P271 Use only outdoors or in a well-ventilated area.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P370+P378 In case of fire: Use ... to extinguish.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P403+P235 Store in a well-ventilated place. Keep cool.
  • P405 Store locked up.

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.