12200F-KAR.05 | Lackfabrik Bäder
Torque sealant, 50 ml, orange, 12200F-KAR.05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3220 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.32 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3220 €
5 pcs.
25.4898 €
10 pcs.
22.9432 €
*incl. VAT plus shipping costs
Subject to prior sale
Threadlocker, 12200F-KAR.05, Bäder Lackfabrik
The 12200F-KAR.05 is an extremely fast drying tamper proof sealant (torque seal), which is characterized by an excellent anti-flow behavior and good adhesion properties. This fast dry is the essential tool to protect, mark, fill and seal work involving all kinds of screw securing jobs. It is used for quality assurance and to safeguard against manipulation in machine-building, precision-engineering, the automotive industry and electronics.
Features
- Extremely fast drying
- No running
- Insulating
- Good media resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 50 ml | |
| Colour | orange | |
| Usage | threadlocker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 32089099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |