10081-D1 | Lackfabrik Bäder
Torque sealant, 1 kg, transparent, 10081-D1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
332.01 € *
Standard delivery time from the manufacturer is: On Request
Threadlocker, 10081-D1, Bäder Lackfabrik
The 10081-D1 is the reference since 1962 in the market of screw markings and for years has been used millionfold in small, medium, large and global industrial companies. This product is the essential tool to protect, mark, fill and seal work involving all kinds of screw securing jobs. It is used for quality assurance and to safeguard against manipulation in machine-building, precision-engineering, the automotive industry and electronics.
Features
- Extremely good adhesion
- Fast drying
- Insulating
- Good media resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 1 kg | |
| Colour | transparent | |
| Usage | threadlocker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32089099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |