10066-SP.4 | Lackfabrik Bäder

Lackfabrik Bäder cleaner and degreaser, spray can, 400 ml, 10066-SP.4

Order No.: 12L5273
EAN: 4260646035286
MPN:
10066-SP.4
10066-SP.4 Lackfabrik Bäder Cleaning Agents Image 1
10066-SP.4 Lackfabrik Bäder Cleaning Agents Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7810 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
5 pcs.
10.6029 €
10 pcs.
9.5438 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw cleaning spray, 10066-SP.4, Bäder Lackfabrik

The screw cleaning spray is a highly pure, multifunctional product based on organic solvents. Due to its formulation, it is suitable for removing a wide variety of greases, oils and contaminants from screws without leaving any residue. The cleaner is free from halogenated hydrocarbons. The screw cleaning spray reliably removes grease, oil, dust and other contaminants from metal surfaces, preparing them perfectly for bonding.

Technical specifications
Filter Property Value
Version cleaning spray
Contents 400 ml
Container spray can
Logistics
Property Value
Customs tariff number 38140090
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.