92021 | Lackfabrik Bäder
Laser pointer, 300mW (980nm) for secure systems, 92021
Order No.: 12L5270
EAN: 4260646031622
MPN:
92021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
339.15 € *
Standard delivery time from the manufacturer is: 1 Week
Laser pointer, 92021, Bäder Lackfabrik
Laser Pointer 300mW (980nm)1 piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laser pointer | |
| Version | 300mW (980nm) | |
| Suitable for | secure systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90132000 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |