92015 | Lackfabrik Bäder
Dispensing tip, 1/4 inch for dosing gun, 92015, package with 50 pieces
Order No.: 12L5259
EAN: 4260646031707
MPN:
92015
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
40.3410 € *
Available: 1 pck.
Total Price:
40.34 € *
Price list
Quantity
Price per unit*
1 pck.
40.3410 €
5 pck.
36.3069 €
10 pck.
32.6774 €
*incl. VAT plus shipping costs
Subject to prior sale
Dispensing needle, 92015, Bäder Lackfabrik
Dispensing needle, 1/4 inch, inner-Ø 0.41 mm, 50 pieces in bag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dispensing tip | |
| Version | 1/4 inch | |
| Suitable for | dosing gun |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |