PT25V30-18 | Labelident
Annual test badge, 18 to 23, Ø 30 mm, vinyl, PT25V30-18
Safety badge, PT25V30-18, Labelident
For marking maintenance and inspection dates, expiration dates and the checks of equipment, materials or installations.
Material: self-adhesive vinyl film for indoor and outdoor use, application temperature range: - 20 to +80 °C.
Additional labeling for the application category.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | annual test badge | |
| Number of labels | 12 | |
| Period | 18 to 23 | |
| Colour | red | |
| Material | vinyl | |
| diameter | 30 mm | |
| Operational temperature | -20 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |