PT16V30-19 | Labelident

Electro test badge, 19 to 24, Ø 30 mm, vinyl, PT16V30-19

Order No.: 15L1020
EAN: 4099891424060
MPN:
PT16V30-19
Series: PTXXV30
PT16V30-19 Labelident Inspection labels, plates and tapes
Image may differ

Electro test badge, PT16V30-19, Labelident

For the identification of maintenance and inspection schedules, expiration dates inspections of equipment, materials or plants.

Material made of self-adhesive vinyl film for indoor and outdoor use, application temperature range - 20 to +80 °C.

Technical specifications
Filter Property Value
Version Electro test badge
Number of labels 12
Period 19 to 24
Colour green
Material vinyl
diameter 30 mm
Operational temperature -20 °C to 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39191080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes