PT155V30-22 | Labelident

Inspection label, text: "Geprüft", Ø 30 mm, polyester, PT155V30-22

Order No.: 15L1045
EAN: 4099891424084
MPN:
PT155V30-22
Series: PTXXV30
PT155V30-22 Labelident Inspection labels, plates and tapes
Image may differ

Inspection sticker, PT155V30-22, Labelident

Inspection sticker, 2022-2027, Polyester, Ø 30 mm - roll

Technical specifications
Filter Property Value
Version inspection label
Type of labeling text: "Geprüft"
Colour red
Material polyester
diameter 30 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 39191080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes