PT06V30Y-23-R | Labelident
Annual test badge, text: "Nächster Prüftermin", 2023 to 2028, Ø 30 mm, PE, PT06V30Y-23-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0583 € *
Available: 100 pcs.
Inspection date label, PT06V30Y-23-R, Labelident
Inspection date label, several years, Nächster Prüftermin, polyethylene foil, yellow/black, Ø 30 mm, 2023-2028, original roll has 1.000 pcs..
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | annual test badge | |
| Number of labels | 100 | |
| Type of labeling | text: "Nächster Prüftermin" | |
| Period | 2023 to 2028 | |
| Colour | yellow/black | |
| Material | PE | |
| diameter | 30 mm | |
| Operational temperature | -30 °C to 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |