BK-CE3K13 | Labelident
Identification sign, text: "CE", (L x W) 13 x 11 mm, polyester, BK-CE3K13
Order No.: 14L6900
EAN: 4099891423803
MPN:
BK-CE3K13
Self-adhesive CE logos, type Labelident CE.
Made of polyester foil (50 µm); Properties: permanent adhesion, cadmium-free, weather-, wipe- and scratch-proof, resistant against water, alcohol and many household cleaners. Thermal resistance: –40 to +150 °C.
Technical attributes (type, size, labels/reel): CE3K13, 13 x 11 mm, 500 labels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | identification sign | |
| Number of labels | 500 | |
| Type of labeling | text: "CE" | |
| Colour | white | |
| Material | polyester | |
| Length | 13 mm | |
| Width | 11 mm | |
| Operational temperature | -40 °C to 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |