KYORITSU 8035 | Kyoritsu
Rotary field direction indicator, Kyoritsu KYORITSU 8035
Non-contact phase sequence indicators, type Kyoritsu 8035.
With phase indication, visual and acoustic indication of the phase sequence, for insulated cables (access to bright conductors is not necessary) with diameters from 2.4 to 30 mm; Voltage range: 70 to 1000 VAC. Frequency range: 45 to 66 Hz. Degree of soiling: 2. Measuring category: CAT IV/600 V. Power supply: 4 batteries LR6, 1.5 V. Dimensions: 112 x 61 x 36 mm. Weight: approx. 380 g. Supplied with measuring leads, service bag and operating instructions.
Type: 8035, phase sequence indicator
| Filter | Property | Value |
|---|---|---|
| Product type | rotary field direction indicator | |
| Version | with crocodile clips | |
| Audio Signal | Yes | |
| Voltage | 70-1000 VAC | |
| Batteries | AA |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |