6398721736 | Kyoritsu

Power analyzer, Kyoritsu 6398721736

Order No.: 24K1663
EAN: 4560187065774
MPN:
6398721736
6315
6398721736 Kyoritsu Power Analysers
Image may differ
KYORITSU 6315 / 1000A. Digital three phase power quality analysator. - Incl. three flexible current sensors up to 1000A each - Voltage range up to 3 x 600V AC - Voltage, current, cos phi, kW, kWh, kvar, harmonics, transients, quality and flicker - Data logger, USB, Bluetooth interface, SD card 2 GB - Real time measurement indication on portable device (i.e. Smartphone) with Android Software - Backlight, Win-Software, Android App
Technical specifications
Filter Property Value
Product type power analyzer
Version energy analysis, transient analysis, harmonic analysis and troubleshooting
Audio Signal No
Voltage 1000 V
Connector USB
Batteries AA
Logistics
Property Value
Country of origin JP
Customs tariff number 90308900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes