D727A | Kurth Electronic
KE7207 kit network installation and documentationconsisting of KE7200, KE701 Telco line finder kit
Order No.: 21K5764
EAN: 4012932136036
MPN:
D727A
KE7207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,150.016 € *
Standard delivery time from the manufacturer is: 4 Weeks
Network tester kit, KE7207, Kurth Electronic
KE7207 consists of the active network tester KE7200 with memory function and the line finder kit KE701 Telco. It comes in a shockproof protective case including test cables, PC software and batteries. KE701 Telco also enables user to find cables and wire pairs in the shortest time possible without any touch and allows the use in telephony, network and voltage-free electrical installations.
Features
- Easy to read display with clear visualization of cable status
- Checks cabling for interruption, continuity, short circuit, interchanging, shielding
- Detection of split pair errors
- Testing of the wiring with pin and pair assignment
- Network scan with list of active participants with name, IP and Mac address
- Stores cable tests and network information and allows the creation of individual measurement protocols
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | network/line finder kit | |
| Audio Signal | Yes | |
| Connector | RJ11/RJ45 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |