D720A | Kurth Electronic
KE7200 PRO Kit Set 4 remote units and probe setfor KE7100 and KE7200
NCNR (non cancelable / non returnable)
Ethernet performance tester, KE7200, Kurth Electronic
The KE7200 Ethernet Performance Tester network tester with memory function is the ideal assistant for commissioning tests, troubleshooting and documentation in data and telecommunications networks - with an outstanding price/performance ratio. Versatile functions, the large graphic display and intuitive operation enable the user to work efficiently. Long battery runtimes and the robust housing are the perfect prerequisites for daily use.
The KE7200 checks wires and wire pairs of the cable routes for continuity, break, short circuit, interchange and split pair. In the case of short-circuits and interruptions, the KE7200 even determines the distance to the fault location via a precise TDR method. With the user-configurable cable database, unknown cable and wiring schemes are a thing of the past. Up to 32 individual remote units can be managed by the KE7200. The use of multiple remote units saves time and walking distances and thus shortens the measurement time at the customer‘s site.
Features
- Detection and localization of cable faults from 1 wire pair upwards
- Integrated, configurable cable database from 1 pair upwards telephone incl. Profinet
- Detection of branches in the TC network
- Network scan/ping stress test
- Portfinder function and tone transmission mode
| Filter | Property | Value |
|---|---|---|
| Version | network tester | |
| Audio Signal | No |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90304000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |