D708A | Kurth Electronic
KE7801 Cable tester set and line locator kitconsisting of 2x KE7000 cable tester, KE801
Order No.: 21K5763
EAN: 4012932135985
MPN:
D708A
KE7801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
721.021 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable tester set, KE7801, Kurth Electronic
The KE7801 set with the unique KE801 Fibre & Copper Kit extends the functions with a red light source. It enables visual continuity testing in fibre optic networks (VFL).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable tester kit | |
| Audio Signal | Yes | |
| Connector | RJ11/RJ45 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |