D170A | Kurth Electronic
Easytest 720 Telco Search Signal GeneratorData Port Test Overvoltage Protected 120 V AC/DC
NCNR (non cancelable / non returnable)
Cable finder kit, EASYTEST 720, Kurth Electronic
EasyTest720 shows existing voltages on the cable, recognizes the polarity and can be used as a continuity tester. EasyTest720 generates six different search signal frequencies. Optional three continuous tones or three alternating tones. The selection is userfriendly tapping keys with LED control. These LEDs display battery indication and as well selection of one of the six search frequencies.
Each search signal can be fed on live telecommunications lines. The device is protected up to 500 volts AC. All connection cables are provided with effective strain relief. The strong alligator clips are isolated while the special RJ11/RJ45 connector has a strain relief. The battery compartment is separated from the electronics and equipped with a captive screw
Features
- Six built-in tones
- High power output
- Tone tracing on active telephone lines
- Cable tracking inside walls
- Data Port test with HUB - Blink
- Precise pair identifying
- Signal strength LED with Noise Filter
- Built-in torch light
| Filter | Property | Value |
|---|---|---|
| Product type | line locating device | |
| Length | 68 mm | |
| Width | 25 mm | |
| Height | 96 mm | |
| Weight | 150 g |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90304000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |