D150B | Kurth Electronic
Probe 510 Electric search signal receiver
NCNR (non cancelable / non returnable)
Cable finder kit, PROBE 510, Kurth Electronic
The signal receiver Probe510, the search signal is received without contact up to a distance of 1 metre from the cable. This enables the precise assignment of the cable run in thick cable bundles, in walls or under plaster, as well as the wire pair in the distributor or in the bundle. The Probe510 also has a green signal LED with filter function. Only the 1 kHz signal fed in by the EasyTest is displayed. This facilitates finding in noisy environments or in distributors with interfering signals such as 50 Hz.
The white LED built into the Probe510 makes it possible to recognise wires and the colours in dark distribution boards. The stable, high-impedance tip made of non-conductive, carbon fibre-reinforced plastic is easy to change from the outside
Features
- Six built-in tones
- High power output
- Tone tracing on active telephone lines
- Cable tracking inside walls
- Precise pair identifying
- Signal strength LED with Noise Filter
- Built-in torch light
| Filter | Property | Value |
|---|---|---|
| Product type | receiver | |
| Version | for ET500 | |
| Locating depth | 1000 mm | |
| Length | 40 mm | |
| Width | 25 mm | |
| Height | 220 mm | |
| Weight | 80 g |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90304000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |