D150A | Kurth Electronic
Easytest 500 Electric search signal generatorovervoltage protected up to 350 V AC/DC
NCNR (non cancelable / non returnable)
Cable finder kit, EASYTEST 500, Kurth Electronic
EasyTest500 displays voltages present on cores, detects polarity and can be used as a continuity tester. The device includes fully insulated extended test cords (35 cm) with safety sockets including banana plugs with touch protection and large clip-on crocodile clips, EasyTest500 generates six different frequencies as search signals. You can choose between three continuous tones or three alternating tones. The selection is made in a user-friendly way by means of keys with LED display.
The battery indicator is also shown via these LEDs. Each search signal can also be fed into live telecommunication lines. The unit is protected up to 500 volts AC. The two connecting cables with banana plugs are provided with effective strain reliefs.
Features
- Six built-in tones
- High power output
- Tone tracing on active telephone lines
- Cable tracking inside walls
- Data port test and port finder function
- Precise pair identifying
- Signal strength LED with Noise Filter
- Built-in torch light
| Filter | Property | Value |
|---|---|---|
| Product type | line locating device | |
| Length | 68 mm | |
| Width | 25 mm | |
| Height | 96 mm | |
| Weight | 150 g |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90304000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |