D130C | Kurth Electronic
KE301 Classic line finder kitconsisting of ET300 / P310 and protective bag
NCNR (non cancelable / non returnable)
Cable finder kit, KE301, Kurth Electronic
The signal receiver Probe310 detects the search signal without any contact up to a distance of 0.6 meter. Thus, the precise allocation of the cable path in thick bundles of cables, in walls or flush-mounted, and pair of wires in the distribution or in the bundle is possible. The Probe310 also has a green signal LED with filter function. Only with the EasyTest 1 kHz signal the LED lights up. This makes locating easy in noisy environments or in distribution boxes with interfering signals such as 50 Hz.
The built-in white LED allows finding cable and identifying ist colors in dark environments. The stable, high-resistive test tip out of non-conductive solid carbon fiber is easily replaceable.
Features
- Six built-in tones
- High power output
- Tone tracing on active telephone lines
- Cable tracking inside walls
- Precise pair identifying
- Signal strength LED with Noise Filter
- Built-in torch light
| Filter | Property | Value |
|---|---|---|
| Product type | line locating device | |
| Locating depth | 1000 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90304000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |