D130A | Kurth Electronic
Easytest 300 Classic search signal generatorovervoltage protected up to 120 V AC/DC
NCNR (non cancelable / non returnable)
Cable finder kit, EASYTEST 300, Kurth Electronic
EasyTest300 shows existing voltages on the cable, recognizes the polarity and can be used as a continuity tester. EasyTest300 can be used with all types of cables such as power cables, telephone cables, bell wires, all classes of data cables, coax cable, wire harnesses in motor vehicles and many others.
EasyTest300 generates six different search signal frequencies. Optional three continuous tones or three alternating tones. The selection is userfriendly tapping keys with LED control. These LEDs display battery indication and as well selection of one of the six search frequencies. Each search signal can be fed on live telecommunications lines. The device is protected up to 120 volts DC/AC. All connection cables are provided with effective strain relief. The strong alligator clips are isolated while the special RJ11 connector has a strain relief and can be plugged in RJ45 data sockets without damaging the contact thanks to additional contact guides for PIN 1 and 8. The battery compartment is separated from the electronics and equipped with a captive screw.
Features
- Six built-in tones
- High power output
- Tone tracing on active telephone lines
- Cable tracking inside walls
- Precise pair identifying
- Signal strength LED with Noise Filter
- Built-in torch light
| Filter | Property | Value |
|---|---|---|
| Product type | line locating device | |
| Length | 68 mm | |
| Width | 25 mm | |
| Height | 96 mm | |
| Weight | 150 g |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90304000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |