PCBA1356 4 | KTS-Systeme
PCB antenna, PCBA1356-4, 2.0 x 4.0 cm
Antenna, PCBA1356_4, KTS-SYSTEM
With the RFID HF PCB antenna you get a possibility to add more reading points to your applications quickly and cost-efficiently. For RFID systems in the HF range (13.56 MHz), this is the optimal complementary option. The antenna contains a pad for fitting a matching network as well as an SMA socket. Regardless of whether you are adding another reading point to your existing system, expanding a KTS RFID system or looking for an antenna for a commercially available reader, with a PCB antenna you get a cost-effective reading option. Antenna is adjusted to 50 Ohm input imedance.
| Filter | Property | Value |
|---|---|---|
| Version | RFID HF PCB antenna | |
| Impedance | 50 Ω | |
| Frequency range | 13.56 MHz | |
| Connector | SMA plug |
| Property | Value |
|---|---|
| Customs tariff number | 85340011 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |