KG64B.T203/01.E | Kraus & Naimer

Main switch, rotary actuator, 3 pole, 63 A, 690 V, front mounting, KG64B.T203/01.E

Order No.: 06N5908
EAN: 4099889296334
MPN:
KG64B.T203/01.E
70009969
Series: KG
KG64B.T203/01.E Kraus & Naimer Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.9886 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
87.99 € *
Price list
Quantity
Price per unit*
1 pcs.
87.9886 €
5 pcs.
83.0977 €
10 pcs.
78.2068 €
25 pcs.
73.3278 €
50 pcs.
70.8764 €
*incl. VAT plus shipping costs
Subject to prior sale

Main switches with emergency-off function, type Kraus & Naimer KG.

To IEC/EN 60947, ICE/EN 60204, VDE 0660, and VDE 0113, 3-pole, for front panel four-hole mounting; Degree of protection: IP 66. Dielectric strength (valid on mains with grounded star point): 690 V. Overvoltage category: III. Degree of soiling: 3. Cross-section for fine-wire with wire end ferrule: max. 10 mm². Front-panel size: 64 x 64 mm.

Technical attributes (type, continuous current, breaking capacity (3 x 380 V/440 V), mounting depth): KG64B T203/01 E, 63 A, 22 kW, 60.5 mm

Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly front mounting
Permanent current 63 A
Isolation voltage 690 V
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes