KG32B.T203/01.E | Kraus & Naimer
Main switch, rotary actuator, 3 pole, 32 A, 690 V, (L x W x H) 53.8 x 42 x 54 mm, KG32B.T203/01.E
Main switches with emergency-off function, type Kraus & Naimer KG.
To IEC/EN 60947, ICE/EN 60204, VDE 0660, and VDE 0113, 3-pole, for front panel four-hole mounting; Degree of protection: IP 66. Dielectric strength (valid on mains with grounded star point): 690 V. Overvoltage category: III. Degree of soiling: 3. Cross-section for fine-wire with wire end ferrule: max. 4.0 mm². Front-panel size: 64 x 64 mm.
Technical attributes (type, continuous current, breaking capacity (3 x 380 V/440 V), mounting depth): KG32B T203/01 E, 32 A, 11 kW, 53.8 mm
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Width | 42 mm | |
| Height | 54 mm | |
| Permanent current | 32 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP66 | |
| Length | 53.8 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |