CG4-1 A292-600 FS2 | Kraus & Naimer
Cam switch, rotary actuator, 3 pole, 10 A, 440 V, front mounting, CG4-1 A292-600 FS2
NCNR (non cancelable / non returnable)
Cam switches, type Kraus & Naimer CG.
To IEC/EN 60947-3 And VDE 0660 PART 107, high breaking capacity, also well suited for switching low voltages, compact design (switch dimensions only 28 x 28 mm), bushing mount for fast installation, square front label 30 x 30 mm; Mounting cut-out: 16 and 22 mm diameter. Degree of protection: IP 65. Contacts: gold-plated silver. Operating voltage (mains with grounded star point only): 440 V. Overvoltage category: III. Degree of soiling: 3. Continuous current: 10 A. Breaking capacity AC-23A/AC-3 (3 x 380 V/440 V): 3.0/2.2 kW. Screw terminals: 2 to 1.5 mm² (2 x AWG 14). Certifications: VDE, UL, CSA, CCC, GOST etc. Dimension L: 38.5 (1 level), 50.5 (2 levels), 62.5 (3 levels), 98.5 (6 levels) mm.
Break action switches with 90° switching angle.
Technical attributes (type, number of poles, number of levels): CG4-1 A292-600 FS 2, 3-pole, 2 tracks
| Filter | Property | Value |
|---|---|---|
| Product type | cam switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Permanent current | 10 A | |
| Isolation voltage | 440 V | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | AT |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |