ZS 24X100-VCF-10% 100R | KRAH
Wirewound resistor, 100 Ω, 50 W, ±10 %, ZS 24X100-VCF-10% 100R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1399 € *
Available: 10 pcs.
Total Price:
37.14 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1399 €
5 pcs.
34.9146 €
40 pcs.
31.3446 €
80 pcs.
30.4521 €
160 pcs.
29.5715 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wound power resistors with adjustable tap clamp, tolerance 10 %, type KRAH ZS.
Rated load 50 W, type ZS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 Ω | |
| Tolerance | ±10 % | |
| Power | 50 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | high load wire resistor | |
| max. operating temperature | 350 °C | |
| diameter | 24 mm | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 40 pieces |
| Country of origin | DE |
| Customs tariff number | 85332900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |