ZDFL 21X120B 10% 100R | KRAH
Wirewound resistor, 100 Ω, 65 W, ±10 %, ZDFL 21X120B 10% 100R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3272 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,011.60 € *
Price list
Quantity
Price per unit*
66 pcs.
15.3272 €
250 pcs.
14.6251 €
500 pcs.
14.1729 €
*incl. VAT plus shipping costs
Subject to prior sale
Cemented wire-wound power resistors, 65 W, tolerance 10 %, type KRAH ZDFL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 Ω | |
| Tolerance | ±10 % | |
| Power | 65 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | high load wire resistor | |
| max. operating temperature | 350 °C | |
| diameter | 21 mm | |
| Length | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | DE |
| Original Packaging | Bulk with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |